MIC5323-2.8YMT-TR
LDO Regulator Pos 2.8V 0.3A 6-Pin UDFN T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5323-2.8YMT-TR
Secondary Manufacturer Part#: MIC5323-2.8YMT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 150mV @ 300mA | ||
| UDFN | ||
| 5.5 V | ||
| 2.65 V | ||
| 2.65 to 5.5 V | ||
| 93 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.3 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.22@300mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300mA | ||
| Fixed | ||
| 2.8 V | ||
| 6UDFN | ||
| 6 | ||
| Positive Output | ||
| 2 x 2 x 0.5 mm | ||
| Extended Industrial | ||
| uDFN | ||
| 0.15@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |