PDP SEO Portlet

MIC5320-JGYML-TR

LDO Regulator Pos 2.5V/1.8V 0.15A 6-Pin WDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5320-JGYML-TR
Secondary Manufacturer Part#: MIC5320-JGYML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
35mV @ 150mA
5.5 V
2.3 V
2.3 to 5.5 V
100 °C/W
Gold over Nickel Palladium
0.3 %/V
2 %
260 °C
0.1@150mA V
0.19 mA
Surface Mount
2
6
2
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
2.5, 1.8 V
6WDFN
6
Positive Output
1.6 x 1.6 x 0.7 mm
Extended Industrial
WDFN
0.035@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: