PDP SEO Portlet

MIC5319YML-TR

LDO Regulator Pos 1.25V to 5.5V 500mA 6-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5319YML-TR
Secondary Manufacturer Part#: MIC5319YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VDFN
5.5 V
2.5 V
2.5 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
500 mA
Adjustable
1.25 to 5.5 V
6DFN
6
Positive
Adj 500mA LDO Voltage Regulators
Extended Industrial
DFN
200@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.74286
10000+
$1.64865
20000+
$1.60526
40000+
$1.5641
80000+
$1.525