PDP SEO Portlet

MIC5318YMT-TR

LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin TMLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5318YMT-TR
Secondary Manufacturer Part#: MIC5318YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
UDFN
6 V
2.5 V
2.3 to 6 V
100 °C/W
0.6 %/V
2 %
260 °C
0.15 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
1.25 to 5.5 V
6TMLF
6
Positive
1.6 x 1.6 x 0.5 mm
Adj 300mA LDO Voltage Regulators
1.25 V
Extended Industrial
TMLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.17143
5000+
$0.16216
10000+
$0.1579
20000+
$0.15385
40000+
$0.15