PDP SEO Portlet

MIC5318-3.3YMT-TR

LDO Regulator Pos 3.3V 0.3A 6-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5318-3.3YMT-TR
Secondary Manufacturer Part#: MIC5318-3.3YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
UDFN
6 V
2.5 V
2.3 to 6 V
100 °C/W
0.6 %/V
2 %
260 °C
0.2@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
6UDFN
6
Positive
1.6 x 1.6 x 0.5 mm
3.3V 300mA LDO Voltage Regulators
Extended Industrial
uDFN
0.11@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17143
10000+
$0.16216
20000+
$0.1579
40000+
$0.15385
80000+
$0.15