PDP SEO Portlet

MIC5318-2.6YD5-TR

LDO Regulator Pos 2.6V 0.3A 5-Pin TSOT T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5318-2.6YD5-TR
Secondary Manufacturer Part#: MIC5318-2.6YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
2.3 to 6 V
235 °C/W
Matte Tin
0.6 %/V
2 %
260 °C
0.2@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.6 V
5TSOT
5
Positive Output
2.9 x 1.6 x 0.87 mm
Extended Industrial
TSOT
0.11@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14159
6000+
$0.1404
12000+
$0.1392
18000+
$0.13798
24000+
$0.1368