PDP SEO Portlet

MIC5317-3.0YM5-TR

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5317-3.0YM5-TR
Secondary Manufacturer Part#: MIC5317-3.0YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
155mV @ 150mA mV
6 V
2.5 V
2.5 to 6 V
253 °C/W
Gold over Nickel Palladium
0.3 %
25 mV
260 °C
0.31@150mA V
0.039 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
3 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.3 mm
3V 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.155@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11429
12000+
$0.10811
24000+
$0.10526
48000+
$0.10256
96000+
$0.1