PDP SEO Portlet

MIC5309-1.5YMT-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5309-1.5YMT-TR
Secondary Manufacturer Part#: MIC5309-1.5YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
100mV @ 300mA
UDFN
5.5 V
1.7 V
1.7 to 5.5 V
90 °C/W
Gold over Nickel Palladium
0.2 %/V
2 %
260 °C
0.2@300mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA
Fixed
1.5 V
6UDFN
6
Positive Output
1.6 x 1.6 x 0.5 mm
0.7905 V
Extended Industrial
uDFN
0.1@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.01429
10000+
$0.95946
20000+
$0.93421
40000+
$0.91026
80000+
$0.8875