MIC5309-1.2YD6-TR
Fixed LDO Voltage Regulator, 1.7V to 5.5V, 100mV Dropout, 1.2Vout, 300mAout, TSOT-23-6
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5309-1.2YD6-TR
Secondary Manufacturer Part#: MIC5309-1.2YD6-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| TSOT | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| 235 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.2 %/V | ||
| 2 % | ||
| 260 °C | ||
| 0.2@300mA V | ||
| 0.035 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.2 V | ||
| 6TSOT | ||
| 6 | ||
| Positive | ||
| 2.9 x 1.6 x 0.87 mm | ||
| 1.2V 300mA LDO Voltage Regulators | ||
| 0.7905 V | ||
| Extended Industrial | ||
| TSOT | ||
| 0.1@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |