PDP SEO Portlet

MIC5305-1.5YML-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5305-1.5YML-TR
Secondary Manufacturer Part#: MIC5305-1.5YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
60mV @ 150mA
5.5 V
2.25 V
2.25 to 5.5 V
93 °C/W
0.3 %/V
0.5 %
260 °C
0.085@150mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
1.5 V
6VDFN
6
Positive Output
2 x 2 x 0.8 mm
Extended Industrial
VDFN
0.085@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.47143
10000+
$0.44595
20000+
$0.43421
40000+
$0.42308
80000+
$0.4125