PDP SEO Portlet

MIC5304-XDYMT-TR

LDO Regulator Pos 3.15V/1.85V 0.15A 6-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5304-XDYMT-TR
Secondary Manufacturer Part#: MIC5304-XDYMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
85mV @ 150mA
UDFN
5.5 V
2.3 V
2.3 to 5.5 V
92 °C/W
Gold over Nickel Palladium
0.3 %/V
1 %
260 °C
0.15@150mA V
0.035 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Selectable
3.15, 1.85 V
6UDFN
6
Positive Output
1.6 x 1.6 x 0.5 mm
Extended Industrial
uDFN
0.085@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.25714
10000+
$0.24324
20000+
$0.23684
40000+
$0.23077
80000+
$0.225