MIC5302-3.0YMT-TR
LDO Regulator Pos 3V 0.15A 4-Pin UDFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5302-3.0YMT-TR
Secondary Manufacturer Part#: MIC5302-3.0YMT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 50mV @ 150mA | ||
| UDFN | ||
| 5.5 V | ||
| 2.3 V | ||
| 2.3 to 5.5 V | ||
| 173 °C/W | ||
| 0.3 %/V | ||
| 2 % | ||
| 260 °C | ||
| 0.1@150mA V | ||
| 0.12 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 150mA | ||
| Fixed | ||
| 3 V | ||
| 4UDFN | ||
| 4 | ||
| Positive Output | ||
| 1.2 x 1.6 x 0.5 mm | ||
| Extended Industrial | ||
| uDFN | ||
| 0.05@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |