PDP SEO Portlet

MIC5301-2.85YML-TR

LDO Regulator Pos 2.85V 0.15A 6-Pin WDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5301-2.85YML-TR
Secondary Manufacturer Part#: MIC5301-2.85YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.3 V
2.3 to 5.5 V
100 °C/W
Gold over Nickel Palladium
0.3 %/V
2 %
260 °C
0.1@150mA V
0.12 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.85 V
6WDFN
6
Positive Output
1.6 x 1.6 x 0.5 mm
Extended Industrial
WDFN
0.04@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7375
10000+
$0.72562
20000+
$0.71385
30000+
$0.70638
40000+
$0.70272