PDP SEO Portlet

MIC5283YME-TR

Standard Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5283YME-TR
Secondary Manufacturer Part#: MIC5283YME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
SOIC
120 V
6 V
6 to 120 V
41 °C/W
Matte Tin
0.5 %/V
260 °C
0.014 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
1.22 to 5.5 V
8SOIC
8
Positive
4.93 x 3.94 x 1.5 mm
Adj 150mA Voltage Regulators
Extended Industrial
SOIC
1.8@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.87143
5000+
$1.77027
10000+
$1.72368
20000+
$1.67949
40000+
$1.6375