PDP SEO Portlet

MIC5280YME

LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5280YME
Secondary Manufacturer Part#: MIC5280YME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
SOIC
120 V
4.5 V
4.5 to 120 V
41 °C/W
Matte Tin
0.5 %
0.5 %
260 °C
1.5@25mA V
0.4 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.025 A
Adjustable
1.215 to 5 V
8SOIC
8
Positive
4.93 x 3.94 x 1.5 mm
Adj 25mA LDO Voltage Regulators
1.21 V
Extended Industrial
SOIC
1.1@25mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$1.6
190+
$1.51351
380+
$1.47368
760+
$1.4359
1520+
$1.4