MIC5280YME-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5280YME-TR
Secondary Manufacturer Part#: MIC5280YME-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| SOIC | ||
| 120 V | ||
| 4.5 V | ||
| 4.5 to 120 V | ||
| 41 °C/W | ||
| Matte Tin | ||
| 0.5 % | ||
| 0.5 % | ||
| 260 °C | ||
| 1.5@25mA V | ||
| 0.4 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.025 A | ||
| Adjustable | ||
| 1.215 to 5 V | ||
| 8SOIC | ||
| 8 | ||
| Positive | ||
| 4.93 x 3.94 x 1.5 mm | ||
| Adj 25mA LDO Voltage Regulators | ||
| 1.21 V | ||
| Extended Industrial | ||
| SOIC | ||
| 1.1@25mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |