MIC5270-5.0YM5-TR
Fixed LDO Voltage Regulator, -16V to -3.3V, 500mV Dropout, -5Vout, 100mAout, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
MIC5270-5.0YM5-TR is a µCap 100mA negative regulator offering better than 2% initial accuracy, providing a precise supply voltage for applications requiring a negative rail. This regulator sinks 100mA of output current with very low dropout voltage (maximum 600mV at 100mA output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors, typically requiring only a 1µF capacitance for stability. It is designed for applications prioritizing small packaging and efficiency, the MIC5270 combines LDO design expertise with IttyBitty® packaging to enhance performance and reduce power dissipation. Ground current optimization contributes to improved battery life in portable applications. Applications for the MIC5270 include GaAsFET bias, portable cameras and video recorders, PDAs, and battery-powered equipment.
- Stable with ceramic or tantalum capacitor
- Tight load and line regulation
- Thermal shutdown
- Current limiting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -16 V | ||
| -2 V | ||
| -16 to -3.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| Fixed | ||
| -5 V | ||
| 5SOT-23 | ||
| 5 | ||
| Negative | ||
| -5V 100mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 500@100mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |