PDP SEO Portlet

MIC5259-2.85YD5-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5259-2.85YD5-TR
Secondary Manufacturer Part#: MIC5259-2.85YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
300mV @ 300mA
TSOT
6 V
2.7 V
2.7 to 6 V
235 °C/W
145 °C/W
Gold over Nickel Palladium
0.3 %/V
3 %
260 °C
0.5@300mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA
Fixed
2.85 V
5TSOT-23
5
Positive Output
2.9 x 1.6 x 0.87 mm
Extended Industrial
TSOT-23
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68571
6000+
$0.64865
12000+
$0.63158
24000+
$0.61538
48000+
$0.6