MIC5259-1.8YML-TR
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5259-1.8YML-TR
Secondary Manufacturer Part#: MIC5259-1.8YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 300mV @ 300mA | ||
| 6 V | ||
| 2.7 V | ||
| 2.7 to 6 V | ||
| 90 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.3 %/V | ||
| 3 % | ||
| 260 °C | ||
| 0.5@300mA V | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300mA | ||
| Fixed | ||
| 1.8 V | ||
| 6VDFN | ||
| 6 | ||
| Positive Output | ||
| 2 x 2 x 0.8 mm | ||
| Extended Industrial | ||
| VDFN | ||
| 0.3@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |