PDP SEO Portlet

MIC5255-3.3YML-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5255-3.3YML-TR
Secondary Manufacturer Part#: MIC5255-3.3YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
VDFN
6 V
2.7 V
2.7 to 6 V
90 °C/W
Gold over Nickel Palladium
0.05 %/V
2.5 %
260 °C
0.2@150mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
6VDFN
6
Positive
2 x 2 x 0.5 mm
3.3V 150mA LDO Voltage Regulators
Extended Industrial
VDFN
0.135@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.78571
10000+
$0.74324
20000+
$0.72368
40000+
$0.70513
80000+
$0.6875