PDP SEO Portlet

MIC5255-2.7YM5-TR

LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5255-2.7YM5-TR
Secondary Manufacturer Part#: MIC5255-2.7YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2.7 V
2.7 to 6 V
235 °C/W
145 °C/W
Gold over Nickel Palladium
0.05 %/V
2.5 %
260 °C
0.2@150mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.7 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.1 mm
Extended Industrial
SOT-23
0.135@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.58571
6000+
$0.55405
12000+
$0.53947
24000+
$0.52564
48000+
$0.5125