MIC5252-1.8YM5-TR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5252-1.8YM5-TR
Secondary Manufacturer Part#: MIC5252-1.8YM5-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 2.7 V | ||
| 2.7 to 6 V | ||
| 235 °C/W | ||
| 145 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.2 % | ||
| 1.5 % | ||
| 260 °C | ||
| 0.2@150mA V | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.8 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 1.8V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.135@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |