PDP SEO Portlet

MIC5249-2.85YMM

LDO Regulator Pos 2.85V 0.3A 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5249-2.85YMM
Secondary Manufacturer Part#: MIC5249-2.85YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2.7 V
2.7 to 6 V
160 °C/W
Matte Tin
0.3 %/V
3 %
260 °C
0.5@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.85 V
8MSOP
8
Positive Output
3 x 3 x 0.92 mm
Extended Industrial
MSOP
0.34@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.74286
1000+
$0.7027
2000+
$0.68421
4000+
$0.66667
8000+
$0.65