PDP SEO Portlet

MIC5247-2.0YD5-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5247-2.0YD5-TR
Secondary Manufacturer Part#: MIC5247-2.0YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
150mV @ 150mA
6 V
2.7 V
2.7 to 6 V
Gold over Nickel Palladium
0.3 %/V
3 %
260 °C
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
2 V
5TSOT
5
Positive Output
2.9 x 1.6 x 0.87 mm
Extended Industrial
TSOT
0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61429
6000+
$0.58108
12000+
$0.56579
24000+
$0.55128
48000+
$0.5375