PDP SEO Portlet

MIC5239YMM

LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5239YMM
Secondary Manufacturer Part#: MIC5239YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5239 is a low quiescent current, µCap low-dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output,

Ultra-low quiescent current (IQ = 23µA @IO = 100µA) Continuous 500mA output current Wide input range: 2.3V to 30V Low dropout voltage: 350mV @500mA ±1.0% initial output accuracy Stable with ceramic or tantalum output capacitor Logic compatible enable inpu

Technical Attributes

Find Similar Parts

Description Value
30 V
2.3 V
MSL 1 - Unlimited
1
8
125 °C
-40 °C
Adj 500mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.60472
400+
$1.5912
800+
$1.57754
1600+
$1.56376
3200+
$1.55039