PDP SEO Portlet

MIC5239-5.0YMM

LDO Regulator Pos 5V 500mA 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5239-5.0YMM
Secondary Manufacturer Part#: MIC5239-5.0YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
2.3 V
2.3 to 30 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
500 mA
Fixed
5 V
8MSOP
8
Positive
5V 500mA LDO Voltage Regulators
Extended Industrial
MSOP
350@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.60472
400+
$1.5912
800+
$1.57754
1600+
$1.56376
3200+
$1.55039