PDP SEO Portlet

MIC5239-3.3YS

Fixed LDO Voltage Regulator, 2.3V to 30V, 350mV Dropout, 3.3Vout, 500mAout, SOT-223-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5239-3.3YS
Secondary Manufacturer Part#: MIC5239-3.3YS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5239-3.3YS is a low quiescent current 500mA µCap LDO Regulator with a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, the regulator has a dropout voltage of only 350mV. It can provide high output current for applications such as USB. As a µCap LDO, the regulator is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3µF output capacitor for stability. The regulator with a logic-compatible enable input and an under-voltage error flag indicator. It features a thermal shutdown, current limit, overvoltage shutdown, reverse leakage protection and reverse battery protection.

  • Stable with ceramic or tantalum output capacitor
  • Logic-compatible enable input
  • Low output voltage error flag indicator
  • Over-current protection
  • Thermal shutdown
  • Reverse leakage protection
  • Reverse battery protection

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
2.3 V
2.3 to 30 V
50 °C/W
Matte Tin
0.5 %
30 mV
260 °C
0.35@150mA V
15 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.6 mm
3.3V 500mA LDO Voltage Regulators
Extended Industrial
SOT-223
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:234  Mult:78  
USD $:
234+
$1.60472
468+
$1.5912
936+
$1.57754
1872+
$1.56376
3744+
$1.55039