MIC5239-3.3YMM
LDO Voltage Regulator, Fixed, 2.3 V to 30 V, 1 Output, 350mV @ 500mA, 3.3 V, 500 mA, 8 Pins, MSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5239-3.3YMM
Secondary Manufacturer Part#: MIC5239-3.3YMM
- RoHS 10 Compliant
- Tariff Charges
The MIC5239-3.3YMM is a 3.3V fixed output low-quiescent current µCap low-dropout (LDO) Linear Regulator. With a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage
- ±1% Initial output accuracy
- Logic-compatible enable input
- Low output voltage error flag indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.3 to 30 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 500 mA | ||
| Fixed | ||
| 3.3 V | ||
| 8MSOP | ||
| 8 | ||
| Positive | ||
| Extended Industrial | ||
| MSOP | ||
| 350@500mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |