PDP SEO Portlet

MIC5238-1.2YD5-TR

LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5238-1.2YD5-TR
Secondary Manufacturer Part#: MIC5238-1.2YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
6 V
1.5 V
1.5 to 6 V
235 °C/W
Gold over Nickel Palladium
4 %
1 %
260 °C
0.45@150mA V
2.5 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
1.2 V
5TSOT
5
Positive Output
2.9 x 1.6 x 0.87 mm
Extended Industrial
TSOT
0.31@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.18571
6000+
$1.12162
12000+
$1.0921
24000+
$1.0641
48000+
$1.0375