MIC5237-5.0YU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5237-5.0YU
Secondary Manufacturer Part#: MIC5237-5.0YU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| TO-263 | ||
| 16 V | ||
| 2.5 V | ||
| 2.5 to 16 V | ||
| 55 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.6@500mA V | ||
| 15 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-263 | ||
| 3 | ||
| Positive | ||
| 10.66 x 9.16 x 4.59 mm | ||
| 5V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-263 | ||
| 0.3@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |