PDP SEO Portlet

MIC5236-5.0YM-TR

LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5236-5.0YM-TR
Secondary Manufacturer Part#: MIC5236-5.0YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5236 is a low quiescent current, µCap low-dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20µA, it is ideal for supplying keep-alive power in systems with high-voltage batteries. Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of –20V to +60V. As a µCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1.0µF output capacitor for stability. The MIC5236 includes a logic compatible enable input and an undervoltage error flag indicator. Other features of the MIC5236 include thermal shutdown, current-limit, overvoltage shutdown, load-dump protection, reverse leakage protections, and reverse battery protection. Available in the thermally enhanced SOIC-8 and MSOP-8, the MIC5236 comes in fixed 2.5V, 3.0V, 3.3V, 5.0V, and adjustable voltages.

Ultra-low quiescent current (IQ = 20µA @IO = 100µA) Wide input range: 2.3V to 30V Low dropout: 230mV @50mA; 300mV @150mA Fixed 2.5V, 3.0V, 3.3V, 5.0V, and Adjustable outputs ±1.0% initial output accuracy Stable with ceramic or tantalum output capacitor Load dump protection: –20V to +60V input transient survivability Logic compatible enable input Low output flag indicator Overcurrent protection Thermal shutdown Reverse-leakage protection Reverse-battery protection High-power SOIC-8 and MSOP-8

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
2.3 V
2.3 to 30 V
63 °C/W
Gold over Nickel Palladium
0.5 %
0.6 %
260 °C
0.5@150mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
5 V
8SOIC
8
Positive
5 x 3.99 x 1.63 mm
5V 150mA LDO Voltage Regulators
Extended Industrial
SOIC
0.3@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.176
5000+
$1.17
10000+
$1.164
20000+
$1.158
40000+
$1.152