PDP SEO Portlet

MIC5235YM5-TR

LDO Regulator Pos 1.24 to 20V 150mA 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5235YM5-TR
Secondary Manufacturer Part#: MIC5235YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5235YM5 TR is an ultra-low quiescent current 150mA µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the regulator ideal for USB and portable electronics applicati

  • µCap - Stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero off-mode current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current li

Technical Attributes

Find Similar Parts

Description Value
24 V
2.3 V
2.3 to 24 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
150 mA
Adjustable
1.24 to 20 V
5SOT-23
5
Positive
Adj 150mA LDO Voltage Regulators
Extended Industrial
SOT-23
310@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61357
6000+
$0.6084
12000+
$0.60318
24000+
$0.59791
48000+
$0.5928