PDP SEO Portlet

MIC5235-3.3YM5-TR

Fixed LDO Voltage Regulator, 2.3V to 24V, 310mV Dropout, 3.3Vout, 150mAout, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5235-3.3YM5-TR
Secondary Manufacturer Part#: MIC5235-3.3YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC5235-3.3YM5-TR is a 150mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the device ideal for USB and portable electronics applications, using 1-cell, 2-cell, or 3-cell Li-Ion battery inputs. As a µCap LDO design, the MIC5235 is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5235 include enabling input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Application includes USB power supply, cellular phones, keep-alive supply in a notebook and portable computers, logic supply for high-voltage batteries, automotive electronics, and battery-powered systems.

  • µCap - Stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero off-mode current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current limit protection

Technical Attributes

Find Similar Parts

Description Value
1 %
24 V
2.3 V
2.3 to 24 V
235 °C/W
0.04 %
1 %
0.45@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
5SOT-23
T/R
Positive
3.3V 150mA LDO Voltage Regulators
1.25 V
Extended Industrial
0.31@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61357
6000+
$0.6084
12000+
$0.60318
24000+
$0.59791
48000+
$0.5928