PDP SEO Portlet

MIC5235-3.0YM5-TR

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5235-3.0YM5-TR
Secondary Manufacturer Part#: MIC5235-3.0YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5235 is a 150mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5235 ideal for USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs. A µCap LDO design, the MIC5235 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5235 includes enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Available in fixed and adjustable output voltage versions, the MIC5235 is offered in the IttyBitty® SOT-23-5 package with a junction temperature range of -40°C to +125°C.

Wide input voltage range: 2.3V to 24V Ultra low ground current: 18µA Low dropout voltage: 310mV at 150mA High output accuracy: ±2.0% over temperature µCap: stable with ceramic or tantalum capacitors Excellent line and load regulation specifications Zero shutdown current Reverse battery protection Reverse leakage protection Thermal shutdown and current limit protection IttyBitty® SOT-23-5 package Adjustable output from 1.24V-20V

Technical Attributes

Find Similar Parts

Description Value
1 %
24 V
2.3 V
2.3 to 24 V
235 °C/W
Gold over Nickel Palladium
1 %
260 °C
0.45@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
3V 150mA LDO Voltage Regulators
1.25 V
Extended Industrial
SOT-23
0.31@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61357
6000+
$0.6084
12000+
$0.60318
24000+
$0.59791
48000+
$0.5928