PDP SEO Portlet

MIC5233-3.0YM5-TR

LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5233-3.0YM5-TR
Secondary Manufacturer Part#: MIC5233-3.0YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5233 is a 100mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. Features of the MIC5233 include enable input, thermalshutdown, current-limit, reverse-battery protection, and reverse-leakage protection. Available in fixed and adjustable output voltage versions, the MIC5233 is offered in the IttyBitty® SOT-23-5 and SOT223-3 package with a junction temperature range of -40°C to +125°C.

Wide input voltage range: 2.3V to 36V Ultra-low ground current: 18µA Low dropout voltage of 270mV at 100mA High output accuracy of ±2.0% over temperature µCap: stable with ceramic or tantalum capacitors Excellent line and load regulation specifications Zero shutdown current Reverse-battery protection Reverse-leakage protection Thermal-shutdown and current-limit protection IttyBitty® SOT-23-5 and SOT-223-3 packages

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
2.3 V
2.3 to 36 V
235 °C/W
Gold over Nickel Palladium
0.5 %
1 %
0.4@100mA V
2 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
3V 100mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.27@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.47143
6000+
$1.39189
12000+
$1.35526
24000+
$1.32051
48000+
$1.2875