PDP SEO Portlet

MIC5232-1.2YD5-TR

Fixed LDO Voltage Regulator, 2.7V to 7V, 100mV Dropout, 1.2Vout, 10mAout, TSOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5232-1.2YD5-TR
Secondary Manufacturer Part#: MIC5232-1.2YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5232 is an ultra-low quiescent current, lowdropout linear regulator that is capable of operating from a single-cell lithium ion battery. Consuming only 1.8µA of quiescent current while operating, the MIC5232 is ideal for stand-by applications like powering real-time clocks or memory in battery operated electronics. The MIC5232 is capable of providing 10mA of output current and has low output noise, providing a small, efficient solution ideal for any keep-alive application. This includes reverse current protection, keeping reverse leakage (VOUT > VIN) down to 20nA. The MIC5232 is a µCap design, operating with very small ceramic output capacitors for stability, reduction of required board space and component cost. The MIC5232 is available in fixed output voltages in the miniature 6-pin 2mm x 2mm MLF® package and thin SOT-23-5 package with an operating junction temperature range of -40°C to 125°C.

Input voltage range: 2.7V to 7.0V Ultra-low Iq: Only 1.8µA operating current Stable with 0.47µF ceramic output capacitor Low dropout voltage of 100mV @ 10mA Reverse Battery Protection High output accuracy: +2.0% initial accuracy +3.0% over temperature Logic-Level Enable Input Miniature 6-pin 2mm x 2mm MLF package Lead-Free Thin SOT-23-5 Package Tight Load and Line Regulation

Technical Attributes

Find Similar Parts

Description Value
2 %
TSOT
7 V
2.7 V
2.7 to 7 V
235 °C/W
0.02 %/V
1 %
0.3@10mA V
0.003 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.01 A
Fixed
1.2 V
5TSOT-23
T/R
Positive
1.2V 10mA LDO Voltage Regulators
Extended Industrial
0.1@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54286
6000+
$0.51351
12000+
$0.5
24000+
$0.48718
48000+
$0.475