MIC5231-3.3YM5-TR
LDO Regulator Pos 3.3V 0.01A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5231-3.3YM5-TR
Secondary Manufacturer Part#: MIC5231-3.3YM5-TR
- RoHS 10 Compliant
- Tariff Charges
The MIC5231-3.3YM5-TR is a 3.3V fixed output µCap low-dropout (LDO) Linear Regulator intended for low-output-current biasing applications. It features extremely low ground current, not greater than 4µA under all load and temperature conditions. The device
- 0.65µA Extremely low quiescent current
- No output capacitor requirement
- Stable with ceramic or tantalum capacitors
- Tight load and line regulation
- Low temperature coefficient
- Logic-level enable input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 12 V | ||
| 3.5 V | ||
| 3.5 to 12 V | ||
| 235 °C/W | ||
| 130 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.25 % | ||
| 1 % | ||
| 260 °C | ||
| 0.3@10mA V | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.01 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 3.3V 10mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.15@10mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |