MIC5219-3.6YMM
LDO Regulator Pos 3.6V 0.5A 8-Pin MSOP Tube
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5219-3.6YMM
Secondary Manufacturer Part#: MIC5219-3.6YMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 350mV @ 500mA | ||
| 12 V | ||
| 2.5 V | ||
| 2.5 to 12 V | ||
| 30 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.5@500mA V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 500mA | ||
| Fixed | ||
| 3.6 V | ||
| 8MSOP | ||
| 8 | ||
| Positive Output | ||
| 3 x 3 x 0.92 mm | ||
| Extended Industrial | ||
| MSOP | ||
| 0.35@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |