MIC5219-3.3YM5-TR
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5219-3.3YM5-TR
Secondary Manufacturer Part#: MIC5219-3.3YM5-TR
- RoHS 10 Compliant
- Tariff Charges
The MIC5219-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This device has high peak output current capability, very low dropout voltage and better than 1% output voltage accuracy. The MIC5219 is designed
- Fixed output voltage of 3.3V
- 500mA peak output current capability
- Dropout voltage of 350mV at 500mA output current
- Supply input voltage range from 2.5V to 12V
- Extremely tight load and line regulation
- Ultra l
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 12 V | ||
| 2.5 V | ||
| 2.5 to 12 V | ||
| 220 °C/W | ||
| 130 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.5@500mA V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.35@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |