MIC5219-2.9YM5-TR
LDO Regulator Pos 2.9V 0.5A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5219-2.9YM5-TR
Secondary Manufacturer Part#: MIC5219-2.9YM5-TR
- RoHS 10 Compliant
- Tariff Charges
MIC5219-2.9YM5-TR is a peak output LDO regulator. It is an efficient linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage accuracy. It is designed to provide a peak output current f
- Output voltage range is 2.9V
- Junction temperature range is –40°C to +125°C
- Packaging style is 5-lead SOT-23
- Supply input voltage range is +2.5V to +12V
- 500mA output current capability
- Ultra-low noise output<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 350mV @ 500mA mV | ||
| 12 V | ||
| 2.5 V | ||
| 2.5 to 12 V | ||
| 130 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.5@500mA V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 500mA | ||
| Fixed | ||
| 2.9 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 2.9V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.35@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |