PDP SEO Portlet

MIC5219-2.6YM5-TR

500MA PEAK 1% LOW NOISE LDO

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5219-2.6YM5-TR
Secondary Manufacturer Part#: MIC5219-2.6YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC5219-2.6YM5-TR- is a peak output LDO regulator. It is an efficient linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage accuracy. It is designed to provide a peak output current

  • Output voltage range is 2.6V
  • Junction temperature range is –40°C to +125°C
  • Packaging style is 5-lead SOT-23
  • Supply input voltage range is +2.5V to +12V
  • 500mA output current capability
  • Ultra-low noise output<

Technical Attributes

Find Similar Parts

Description Value
12 V
2.5 V
MSL 1 - Unlimited
1
5
125 °C
-40 °C
2.6V 500mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.15714
6000+
$1.0946
12000+
$1.06579
24000+
$1.03846
48000+
$1.0125