PDP SEO Portlet

MIC5219-2.5YMM

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5219-2.5YMM
Secondary Manufacturer Part#: MIC5219-2.5YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
2.5 to 12 V
30 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.5@500mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
2.5 V
8MSOP
8
Positive
3 x 3 x 0.92 mm
2.5V 500mA LDO Voltage Regulators
Extended Industrial
MSOP
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.55714
600+
$1.47297
1200+
$1.43421
2400+
$1.39744
4800+
$1.3625