PDP SEO Portlet

MIC5216-5.0YM5-TR

LDO Regulator Pos 5V 0.5A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5216-5.0YM5-TR
Secondary Manufacturer Part#: MIC5216-5.0YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
2.5 to 12 V
130 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.5@500mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
5 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
5V 500mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.51429
6000+
$1.43243
12000+
$1.39474
24000+
$1.35897
48000+
$1.325