PDP SEO Portlet

MIC5216-3.3YMM-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5216-3.3YMM-TR
Secondary Manufacturer Part#: MIC5216-3.3YMM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
2.5 to 12 V
30 °C/W
Gold over Nickel Palladium
0.05 %/V
0.5 %
260 °C
0.5@500mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
8MSOP
8
Positive
3 x 3 x 0.92 mm
3.3V 500mA LDO Voltage Regulators
Extended Industrial
MSOP
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.1
5000+
$1.98649
10000+
$1.93421
20000+
$1.88462
40000+
$1.8375