PDP SEO Portlet

MIC5210-3.3YMM

LDO Regulator Pos 3.3V/3.3V 0.15A 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5210-3.3YMM
Secondary Manufacturer Part#: MIC5210-3.3YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
165mV @ 150mA
16 V
2.5 V
2.5 to 16 V
Gold over Nickel Palladium
0.012 %/V
0.2 %
260 °C
0.275@150mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
3.3, 3.3 V
8MSOP
8
Positive Output
3 x 3 x 0.92 mm
Extended Industrial
MSOP
0.165@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.58571
600+
$1.5
1200+
$1.46053
2400+
$1.42308
4800+
$1.3875