PDP SEO Portlet

MIC5209YU-TR

LDO Regulator Pos 2.5V to 15V 0.5A 5-Pin TO-263 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5209YU-TR
Secondary Manufacturer Part#: MIC5209YU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally-efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Output voltage range: 1.8V - 15V Meets Intel ® Slot 1 and Slot 2 requirements Guaranteed 500mA output over the full operating temperature range Low 500mV maximum dropout voltage at full load Extremely tight load and line regulation Thermally-efficient surface-mount package Low temperature coefficient Current and thermal limiting Reversed-battery protection No-load stability 1% output accuracy Ultra-low-noise capability in SO-8 and TO-263-5 Ultra-small 3mm × 3mm DFN package

Technical Attributes

Find Similar Parts

Description Value
1 %
350mV @ 500mA
DDPAK
16 V
2.5 V
2.5 to 16 V
2 °C/W
Matte Tin
0.05 %/V
0.5 %
260 °C
0.5@500mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
2.5 to 15 V
5TO-263
5
Positive
10.66 x 9.16 x 4.59 mm
Adj 500mA LDO Voltage Regulators
Extended Industrial
TO-263
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.1
1500+
$1.04054
3000+
$1.01316
6000+
$0.98718
12000+
$0.9625