MIC5209YML-TR
LDO Voltage Regulator, Adjustable, 2.5 V to 16 V, 1 Output, 350mV @ 500mA, 1.8 V to 15 V, 500 mA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5209YML-TR
Secondary Manufacturer Part#: MIC5209YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| VDFN | ||
| 2.5 to 16 V | ||
| 64 °C/W | ||
| 12 °C/W | ||
| Matte Tin | ||
| 0.05 % | ||
| 0.5 % | ||
| 260 °C | ||
| 500@0.5A mV | ||
| 20 mA | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 1.8 to 15 V | ||
| 8DFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.8 mm | ||
| Extended Industrial | ||
| DFN | ||
| 350@0.5A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |