PDP SEO Portlet

MIC5209-5.0YS

LDO Voltage Regulator, Fixed, 2.5 V to 16 V, Single Output, 350 mV Drop, 5 V, 500 mA, 3 Pins, SOT-223

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5209-5.0YS
Secondary Manufacturer Part#: MIC5209-5.0YS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5209-5.0YS is a 500mA 5V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.

  • Meets Intel® Slot-1 and slot-2 requirements
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed battery protection
  • No-load stability
  • 1% Output accuracy

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.5 V
2.5 to 16 V
50 °C/W
8 °C/W
0.1 %/V
0.7 %
0.5@500mA V
20 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
5 V
3SOT-223
Tube
Positive
5V 500mA LDO Voltage Regulators
Extended Industrial
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  92.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:78  Mult:1  
USD $:
78+
$0.81675
156+
$0.7947
312+
$0.78329
624+
$0.7722
1248+
$0.75