PDP SEO Portlet

MIC5209-4.2YS

LDO Regulator Pos 4.2V 500mA 3-Pin SOT-223 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5209-4.2YS
Secondary Manufacturer Part#: MIC5209-4.2YS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 V
2.5 V
2.5 to 16 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
500 mA
Fixed
4.2 V
3SOT-223
3
Positive
4.2V 500mA LDO Voltage Regulators
Extended Industrial
SOT-223
350@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:468  Mult:78  
USD $:
468+
$0.85714
936+
$0.81081
1872+
$0.78947
3744+
$0.76923
7488+
$0.75