MIC5209-3.3YS-TR
Fixed LDO Voltage Regulator, 2.5V to 16V, 350mV Dropout, 3.3Vout, 500mAout, SOT-223-3
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5209-3.3YS-TR
Secondary Manufacturer Part#: MIC5209-3.3YS-TR
- RoHS 10 Compliant
- Tariff Charges
The MIC5209-3.3YS TR is a 500mA 3.3V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.
- Meets Intel® Slot-1 and slot-2 requirements
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350mV @ 500mA | ||
| 16 V | ||
| 2.5 V | ||
| 2.5 to 16 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 350@500mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |